
600S330GT250XT4K | |
---|---|
DigiKey Part Number | 478-600S330GT250XT4KTR-ND - Tape & Reel (TR) 478-600S330GT250XT4KCT-ND - Cut Tape (CT) 478-600S330GT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S330GT250XT4K |
Description | CAP CER 33PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S330GT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.78000 | kr.11.78 |
10 | kr.7.91700 | kr.79.17 |
50 | kr.6.37700 | kr.318.85 |
100 | kr.5.90210 | kr.590.21 |
500 | kr.5.09836 | kr.2,549.18 |
1.000 | kr.4.84966 | kr.4,849.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.4.56583 | kr.18,263.32 |
8.000 | kr.4.42418 | kr.35,393.44 |
12.000 | kr.4.35321 | kr.52,238.52 |
Unit Price without VAT: | kr.11.78000 |
---|---|
Unit Price with VAT: | kr.14.72500 |