
600S300FT250XT4K | |
---|---|
DigiKey Part Number | 478-600S300FT250XT4KTR-ND - Tape & Reel (TR) 478-600S300FT250XT4KCT-ND - Cut Tape (CT) 478-600S300FT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S300FT250XT4K |
Description | CAP CER 30PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S300FT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.57000 | kr.13.57 |
10 | kr.9.19000 | kr.91.90 |
50 | kr.7.46120 | kr.373.06 |
100 | kr.6.92540 | kr.692.54 |
500 | kr.6.02100 | kr.3,010.50 |
1.000 | kr.5.74093 | kr.5,740.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.4.65584 | kr.18,623.36 |
Unit Price without VAT: | kr.13.57000 |
---|---|
Unit Price with VAT: | kr.16.96250 |