2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S2R2BT250XT4K

DigiKey Part Number
1284-600S2R2BT250XT4KTR-ND - Tape & Reel (TR)
1284-600S2R2BT250XT4KCT-ND - Cut Tape (CT)
1284-600S2R2BT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S2R2BT250XT4K
Description
CAP CER 2.2PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S2R2BT250XT4K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.216
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.6.23900kr.62.39
50kr.4.95660kr.247.83
100kr.4.56230kr.456.23
500kr.3.89402kr.1,947.01
1.000kr.3.68741kr.3,687.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.37722kr.13,508.88
8.000kr.3.26188kr.26,095.04
12.000kr.3.20407kr.38,448.84
20.000kr.3.14000kr.62,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250