
600S2R0BW250XT | |
|---|---|
DigiKey Part Number | 1284-1939-2-ND - Tape & Reel (TR) 1284-1939-1-ND - Cut Tape (CT) 1284-1939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S2R0BW250XT |
Description | CAP CER 2PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S2R0BW250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.5.98500 | kr.59.85 |
| 50 | kr.4.74620 | kr.237.31 |
| 100 | kr.4.36450 | kr.436.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.71828 | kr.1,859.14 |
| 1.000 | kr.3.51845 | kr.3,518.45 |
| 1.500 | kr.3.41836 | kr.5,127.54 |
| 2.500 | kr.3.30740 | kr.8,268.50 |
| 3.500 | kr.3.24255 | kr.11,348.92 |
| 5.000 | kr.3.18016 | kr.15,900.80 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

