
600S2R0BT250XT4K | |
---|---|
DigiKey Part Number | 478-600S2R0BT250XT4KTR-ND - Tape & Reel (TR) 478-600S2R0BT250XT4KCT-ND - Cut Tape (CT) 478-600S2R0BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S2R0BT250XT4K |
Description | CAP CER 2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S2R0BT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.70000 | kr.8.70 |
10 | kr.5.73400 | kr.57.34 |
50 | kr.4.54140 | kr.227.07 |
100 | kr.4.17470 | kr.417.47 |
500 | kr.3.55482 | kr.1,777.41 |
1.000 | kr.3.36288 | kr.3,362.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.3.13639 | kr.12,545.56 |
8.000 | kr.3.02714 | kr.24,217.12 |
12.000 | kr.2.97240 | kr.35,668.80 |
20.000 | kr.2.91172 | kr.58,234.40 |
Unit Price without VAT: | kr.8.70000 |
---|---|
Unit Price with VAT: | kr.10.87500 |