
600S1R0BW250XT | |
|---|---|
DigiKey Part Number | 1284-1935-2-ND - Tape & Reel (TR) 1284-1935-1-ND - Cut Tape (CT) 1284-1935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S1R0BW250XT |
Description | CAP CER 1PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S1R0BW250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 |
| 10 | kr.4.57000 | kr.45.70 |
| 50 | kr.3.70440 | kr.185.22 |
| 100 | kr.3.39070 | kr.339.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.91814 | kr.1,459.07 |
| 1.000 | kr.2.75091 | kr.2,750.91 |
| 1.500 | kr.2.66718 | kr.4,000.77 |
| 2.500 | kr.2.58985 | kr.6,474.63 |
| 3.500 | kr.2.52015 | kr.8,820.52 |
| 5.000 | kr.2.46798 | kr.12,339.90 |
| 6.000 | kr.2.44325 | kr.14,659.50 |
| 12.000 | kr.2.35997 | kr.28,319.64 |
| 12.500 | kr.2.35554 | kr.29,444.25 |
| Unit Price without VAT: | kr.7.30000 |
|---|---|
| Unit Price with VAT: | kr.9.12500 |

