
600S180JT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S180JT250XT4KTR-ND - Tape & Reel (TR) 478-600S180JT250XT4KCT-ND - Cut Tape (CT) 478-600S180JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S180JT250XT4K |
Description | CAP CER 18PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S180JT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.07800 | kr.50.78 |
| 50 | kr.3.99420 | kr.199.71 |
| 100 | kr.3.65940 | kr.365.94 |
| 500 | kr.3.09418 | kr.1,547.09 |
| 1.000 | kr.2.91919 | kr.2,919.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.65662 | kr.10,626.48 |
| 8.000 | kr.2.55901 | kr.20,472.08 |
| 12.000 | kr.2.51009 | kr.30,121.08 |
| 20.000 | kr.2.45588 | kr.49,117.60 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

