
600S101GT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S101GT250XT4KTR-ND - Tape & Reel (TR) 478-600S101GT250XT4KCT-ND - Cut Tape (CT) 478-600S101GT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S101GT250XT4K |
Description | CAP CER 100PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S101GT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.92000 | kr.14.92 |
| 10 | kr.10.17500 | kr.101.75 |
| 50 | kr.8.29060 | kr.414.53 |
| 100 | kr.7.70720 | kr.770.72 |
| 500 | kr.6.72144 | kr.3,360.72 |
| 1.000 | kr.6.41632 | kr.6,416.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.22190 | kr.24,887.60 |
| 8.000 | kr.5.82555 | kr.46,604.40 |
| Unit Price without VAT: | kr.14.92000 |
|---|---|
| Unit Price with VAT: | kr.18.65000 |

