
AEF0608100M035R | |
|---|---|
DigiKey Part Number | 478-AEF0608100M035RTR-ND - Tape & Reel (TR) 478-AEF0608100M035RCT-ND - Cut Tape (CT) 478-AEF0608100M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEF0608100M035R |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 72.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 145 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 750mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.02900 | kr.20.29 |
| 50 | kr.1.52040 | kr.76.02 |
| 100 | kr.1.36440 | kr.136.44 |
| 500 | kr.1.10062 | kr.550.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.01928 | kr.1,019.28 |
| 2.000 | kr.0.95237 | kr.1,904.74 |
| 3.000 | kr.0.91888 | kr.2,756.64 |
| 5.000 | kr.0.88175 | kr.4,408.75 |
| 7.000 | kr.0.86005 | kr.6,020.35 |
| 10.000 | kr.0.83918 | kr.8,391.80 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

