0.6 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S0R6AW250XT4K

DigiKey Part Number
478-12306-2-ND - Tape & Reel (TR)
478-12306-1-ND - Cut Tape (CT)
478-12306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S0R6AW250XT4K
Description
CAP CER 0.6PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S0R6AW250XT4K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.05pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 641
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.60000kr.6.60
10kr.4.23700kr.42.37
50kr.3.30120kr.165.06
100kr.3.01140kr.301.14
500kr.2.52260kr.1,261.30
1.000kr.2.37144kr.2,371.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.36229kr.17,449.16
8.000kr.4.22414kr.33,793.12
12.000kr.4.15490kr.49,858.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.60000
Unit Price with VAT:kr.8.25000