
600S0R5AW250XT4K | |
|---|---|
DigiKey Part Number | 478-600S0R5AW250XT4KTR-ND - Tape & Reel (TR) 478-600S0R5AW250XT4KCT-ND - Cut Tape (CT) 478-600S0R5AW250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S0R5AW250XT4K |
Description | CAP CER 0.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S0R5AW250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.37000 | kr.10.37 |
| 10 | kr.6.90600 | kr.69.06 |
| 50 | kr.5.52200 | kr.276.10 |
| 100 | kr.5.09630 | kr.509.63 |
| 500 | kr.4.37606 | kr.2,188.03 |
| 1.000 | kr.4.15315 | kr.4,153.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.90731 | kr.15,629.24 |
| 8.000 | kr.3.78011 | kr.30,240.88 |
| 12.000 | kr.3.71637 | kr.44,596.44 |
| Unit Price without VAT: | kr.10.37000 |
|---|---|
| Unit Price with VAT: | kr.12.96250 |

