
600S0R4BT250XT4K | |
---|---|
DigiKey Part Number | 478-600S0R4BT250XT4KTR-ND - Tape & Reel (TR) 478-600S0R4BT250XT4KCT-ND - Cut Tape (CT) 478-600S0R4BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S0R4BT250XT4K |
Description | CAP CER 0.4PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S0R4BT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.17000 | kr.7.17 |
10 | kr.4.62700 | kr.46.27 |
50 | kr.3.62620 | kr.181.31 |
100 | kr.3.31710 | kr.331.71 |
500 | kr.2.79604 | kr.1,398.02 |
1.000 | kr.2.63482 | kr.2,634.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.2.44079 | kr.9,763.16 |
8.000 | kr.2.34904 | kr.18,792.32 |
12.000 | kr.2.30309 | kr.27,637.08 |
20.000 | kr.2.25212 | kr.45,042.40 |
28.000 | kr.2.22232 | kr.62,224.96 |
Unit Price without VAT: | kr.7.17000 |
---|---|
Unit Price with VAT: | kr.8.96250 |