
600S0R2BT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S0R2BT250XT4KTR-ND - Tape & Reel (TR) 478-600S0R2BT250XT4KCT-ND - Cut Tape (CT) 478-600S0R2BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S0R2BT250XT4K |
Description | CAP CER 0.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S0R2BT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.02800 | kr.50.28 |
| 50 | kr.3.95360 | kr.197.68 |
| 100 | kr.3.62140 | kr.362.14 |
| 500 | kr.3.06020 | kr.1,530.10 |
| 1.000 | kr.2.88667 | kr.2,886.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.62622 | kr.10,504.88 |
| 8.000 | kr.2.52938 | kr.20,235.04 |
| 12.000 | kr.2.48085 | kr.29,770.20 |
| 20.000 | kr.2.42706 | kr.48,541.20 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

