
600L8R2CT200T4K | |
|---|---|
DigiKey Part Number | 478-600L8R2CT200T4KTR-ND - Tape & Reel (TR) 478-600L8R2CT200T4KCT-ND - Cut Tape (CT) 478-600L8R2CT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L8R2CT200T4K |
Description | CAP CER 8.2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L8R2CT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.54000 | kr.6.54 |
| 10 | kr.4.20500 | kr.42.05 |
| 50 | kr.3.27420 | kr.163.71 |
| 100 | kr.2.98710 | kr.298.71 |
| 500 | kr.2.50132 | kr.1,250.66 |
| 1.000 | kr.2.35112 | kr.2,351.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.12569 | kr.8,502.76 |
| 8.000 | kr.2.04187 | kr.16,334.96 |
| 12.000 | kr.1.99988 | kr.23,998.56 |
| 20.000 | kr.1.95334 | kr.39,066.80 |
| 28.000 | kr.1.92611 | kr.53,931.08 |
| Unit Price without VAT: | kr.6.54000 |
|---|---|
| Unit Price with VAT: | kr.8.17500 |

