6.8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L6R8BW200T4K

DigiKey Part Number
478-600L6R8BW200T4KTR-ND - Tape & Reel (TR)
478-600L6R8BW200T4KCT-ND - Cut Tape (CT)
478-600L6R8BW200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L6R8BW200T4K
Description
CAP CER 6.8PF 200V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L6R8BW200T4K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.488
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.98000kr.11.98
10kr.8.00700kr.80.07
50kr.6.44780kr.322.39
100kr.5.96470kr.596.47
500kr.5.14858kr.2,574.29
1.000kr.4.89600kr.4,896.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.51681kr.18,067.24
8.000kr.4.37578kr.35,006.24
12.000kr.4.30510kr.51,661.20
Manufacturers Standard Package
Unit Price without VAT:kr.11.98000
Unit Price with VAT:kr.14.97500