
600L2R0BW200T4K | |
|---|---|
DigiKey Part Number | 478-600L2R0BW200T4KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 600L2R0BW200T4K |
Description | CAP CER 2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L2R0BW200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.22199 | kr.12,887.96 |
| Unit Price without VAT: | kr.3.22199 |
|---|---|
| Unit Price with VAT: | kr.4.02749 |

