
600L270FT200T | |
|---|---|
DigiKey Part Number | 1284-1361-2-ND - Tape & Reel (TR) 1284-1361-1-ND - Cut Tape (CT) 1284-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L270FT200T |
Description | CAP CER 27PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L270FT200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.98000 | kr.14.98 |
| 10 | kr.10.20700 | kr.102.07 |
| 50 | kr.8.31580 | kr.415.79 |
| 100 | kr.7.73130 | kr.773.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.80082 | kr.3,400.41 |
| 1.000 | kr.6.20036 | kr.6,200.36 |
| 1.500 | kr.6.15341 | kr.9,230.11 |
| 2.500 | kr.6.12595 | kr.15,314.87 |
| 3.500 | kr.6.10949 | kr.21,383.22 |
| Unit Price without VAT: | kr.14.98000 |
|---|---|
| Unit Price with VAT: | kr.18.72500 |

