22 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L220JT200T4K

DigiKey Part Number
478-600L220JT200T4KTR-ND - Tape & Reel (TR)
478-600L220JT200T4KCT-ND - Cut Tape (CT)
478-600L220JT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L220JT200T4K
Description
CAP CER 22PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L220JT200T4K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270.262
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.13800kr.31.38
50kr.2.40800kr.120.40
100kr.2.18220kr.218.22
500kr.1.80144kr.900.72
1.000kr.1.68390kr.1,683.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.50743kr.6,029.72
8.000kr.1.44186kr.11,534.88
12.000kr.1.40900kr.16,908.00
20.000kr.1.37258kr.27,451.60
28.000kr.1.35128kr.37,835.84
40.000kr.1.33080kr.53,232.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250