
600L200FT200T4K | |
|---|---|
DigiKey Part Number | 478-600L200FT200T4KTR-ND - Tape & Reel (TR) 478-600L200FT200T4KCT-ND - Cut Tape (CT) 478-600L200FT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L200FT200T4K |
Description | CAP CER 20PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L200FT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.10.23300 | kr.102.33 |
| 50 | kr.8.33960 | kr.416.98 |
| 100 | kr.7.75320 | kr.775.32 |
| 500 | kr.6.76238 | kr.3,381.19 |
| 1.000 | kr.6.45558 | kr.6,455.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.55864 | kr.26,234.56 |
| 8.000 | kr.6.37645 | kr.51,011.60 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |

