
600L1R6BT200T4K | |
|---|---|
DigiKey Part Number | 478-600L1R6BT200T4KTR-ND - Tape & Reel (TR) 478-600L1R6BT200T4KCT-ND - Cut Tape (CT) 478-600L1R6BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L1R6BT200T4K |
Description | CAP CER 1.6PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L1R6BT200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 |
| 10 | kr.5.68300 | kr.56.83 |
| 50 | kr.4.50440 | kr.225.22 |
| 100 | kr.4.13890 | kr.413.89 |
| 500 | kr.3.52282 | kr.1,761.41 |
| 1.000 | kr.3.33222 | kr.3,332.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.18231 | kr.12,729.24 |
| 8.000 | kr.3.07194 | kr.24,575.52 |
| 12.000 | kr.3.01665 | kr.36,199.80 |
| 20.000 | kr.2.95536 | kr.59,107.20 |
| Unit Price without VAT: | kr.8.64000 |
|---|---|
| Unit Price with VAT: | kr.10.80000 |

