
600L1R3AT200T4K | |
|---|---|
DigiKey Part Number | 478-600L1R3AT200T4KTR-ND - Tape & Reel (TR) 478-600L1R3AT200T4KCT-ND - Cut Tape (CT) 478-600L1R3AT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L1R3AT200T4K |
Description | CAP CER 1.3PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L1R3AT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.7.96300 | kr.79.63 |
| 50 | kr.6.40600 | kr.320.30 |
| 100 | kr.5.92540 | kr.592.54 |
| 500 | kr.5.11334 | kr.2,556.67 |
| 1.000 | kr.4.86202 | kr.4,862.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.48473 | kr.17,938.92 |
| 8.000 | kr.4.34437 | kr.34,754.96 |
| 12.000 | kr.4.27405 | kr.51,288.60 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

