
600L0R5BT200T4K | |
|---|---|
DigiKey Part Number | 478-600L0R5BT200T4KTR-ND - Tape & Reel (TR) 478-600L0R5BT200T4KCT-ND - Cut Tape (CT) 478-600L0R5BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L0R5BT200T4K |
Description | CAP CER 0.5PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L0R5BT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.40900 | kr.24.09 |
| 50 | kr.1.82460 | kr.91.23 |
| 100 | kr.1.64400 | kr.164.40 |
| 500 | kr.1.33876 | kr.669.38 |
| 1.000 | kr.1.24448 | kr.1,244.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.10307 | kr.4,412.28 |
| 8.000 | kr.1.05053 | kr.8,404.24 |
| 12.000 | kr.1.02421 | kr.12,290.52 |
| 20.000 | kr.0.99504 | kr.19,900.80 |
| 28.000 | kr.0.97799 | kr.27,383.72 |
| 40.000 | kr.0.96158 | kr.38,463.20 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

