75 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F750JT250XT4K

DigiKey Part Number
478-600F750JT250XT4KTR-ND - Tape & Reel (TR)
478-600F750JT250XT4KCT-ND - Cut Tape (CT)
478-600F750JT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F750JT250XT4K
Description
CAP CER 75PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F750JT250XT4K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
10kr.10.25200kr.102.52
50kr.8.35100kr.417.55
100kr.7.76460kr.776.46
500kr.6.77264kr.3,386.32
1.000kr.6.46553kr.6,465.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.84869kr.27,394.76
8.000kr.6.66104kr.53,288.32
Manufacturers Standard Package
Unit Price without VAT:kr.15.03000
Unit Price with VAT:kr.18.78750