
600F5R6BT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F5R6BT250XT4KTR-ND - Tape & Reel (TR) 478-600F5R6BT250XT4KCT-ND - Cut Tape (CT) 478-600F5R6BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F5R6BT250XT4K |
Description | CAP CER 5.6PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F5R6BT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.8.29900 | kr.82.99 |
| 50 | kr.6.68880 | kr.334.44 |
| 100 | kr.6.19290 | kr.619.29 |
| 500 | kr.5.35350 | kr.2,676.75 |
| 1.000 | kr.5.09375 | kr.5,093.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.19766 | kr.20,790.64 |
| 8.000 | kr.5.04235 | kr.40,338.80 |
| 12.000 | kr.4.96448 | kr.59,573.76 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |

