
600F2R2BT250XT | |
|---|---|
DigiKey Part Number | 1284-1044-2-ND - Tape & Reel (TR) 1284-1044-1-ND - Cut Tape (CT) 1284-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F2R2BT250XT |
Description | CAP CER 2.2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F2R2BT250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.7.15800 | kr.71.58 |
| 50 | kr.5.72880 | kr.286.44 |
| 100 | kr.5.28760 | kr.528.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.54184 | kr.2,270.92 |
| 1.000 | kr.4.31095 | kr.4,310.95 |
| 1.500 | kr.4.19531 | kr.6,292.97 |
| 2.500 | kr.4.06719 | kr.10,167.98 |
| 3.500 | kr.3.99224 | kr.13,972.84 |
| 5.000 | kr.3.92015 | kr.19,600.75 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |

