
600F270JT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F270JT250XT4KTR-ND - Tape & Reel (TR) 478-600F270JT250XT4KCT-ND - Cut Tape (CT) 478-600F270JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F270JT250XT4K |
Description | CAP CER 27PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F270JT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.08000 | kr.60.80 |
| 50 | kr.4.82720 | kr.241.36 |
| 100 | kr.4.44050 | kr.444.05 |
| 500 | kr.3.78586 | kr.1,892.93 |
| 1.000 | kr.3.58337 | kr.3,583.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.27941 | kr.13,117.64 |
| 8.000 | kr.3.16639 | kr.25,331.12 |
| 12.000 | kr.3.10977 | kr.37,317.24 |
| 20.000 | kr.3.04698 | kr.60,939.60 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

