
600F220JT250XT | |
|---|---|
DigiKey Part Number | 1284-1353-2-ND - Tape & Reel (TR) 1284-1353-1-ND - Cut Tape (CT) 1284-1353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F220JT250XT |
Description | CAP CER 22PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F220JT250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.13700 | kr.61.37 |
| 50 | kr.4.87420 | kr.243.71 |
| 100 | kr.4.48360 | kr.448.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.16450 | kr.2,082.25 |
| 1.000 | kr.3.94760 | kr.3,947.60 |
| 1.500 | kr.3.83900 | kr.5,758.50 |
| 2.500 | kr.3.71856 | kr.9,296.40 |
| 3.500 | kr.3.64820 | kr.12,768.70 |
| 5.000 | kr.3.58048 | kr.17,902.40 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

