
560Z104MTT | |
|---|---|
DigiKey Part Number | 478-560Z104MTTTR-ND - Tape & Reel (TR) 478-560Z104MTTCT-ND - Cut Tape (CT) 478-560Z104MTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560Z104MTT |
Description | CAP CER 0.1UF 16V 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.04000 | kr.23.04 |
| 10 | kr.20.67800 | kr.206.78 |
| 50 | kr.18.38980 | kr.919.49 |
| 100 | kr.15.69600 | kr.1,569.60 |
| 500 | kr.14.49164 | kr.7,245.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.28589 | kr.12,285.89 |
| 2.000 | kr.8.44349 | kr.16,886.98 |
| Unit Price without VAT: | kr.23.04000 |
|---|---|
| Unit Price with VAT: | kr.28.80000 |


