
550Z224MTT | |
|---|---|
DigiKey Part Number | 478-550Z224MTTTR-ND - Tape & Reel (TR) 478-550Z224MTTCT-ND - Cut Tape (CT) 478-550Z224MTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 550Z224MTT |
Description | CAP CER 0.22UF 10V 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 550Z224MTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.31000 | kr.21.31 |
| 10 | kr.13.82400 | kr.138.24 |
| 50 | kr.12.42880 | kr.621.44 |
| 100 | kr.11.64610 | kr.1,164.61 |
| 500 | kr.10.54618 | kr.5,273.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.11117 | kr.10,111.17 |
| 2.000 | kr.9.76698 | kr.19,533.96 |
| 3.000 | kr.9.59447 | kr.28,783.41 |
| 5.000 | kr.9.40323 | kr.47,016.15 |
| Unit Price without VAT: | kr.21.31000 |
|---|---|
| Unit Price with VAT: | kr.26.63750 |

