

245861050004829+ | |
---|---|
DigiKey Part Number | 478-245861050004829+TR-ND - Tape & Reel (TR) 478-245861050004829+CT-ND - Cut Tape (CT) 478-245861050004829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245861050004829+ |
Description | RECPT - 0.35MM PITCH - 50 POS 0. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.42000 | kr.4.42 |
10 | kr.3.72500 | kr.37.25 |
100 | kr.3.16740 | kr.316.74 |
500 | kr.2.82688 | kr.1,413.44 |
1.000 | kr.2.69190 | kr.2,691.90 |
5.000 | kr.2.44800 | kr.12,240.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.2.00000 | kr.30,000.00 |
Unit Price without VAT: | kr.4.42000 |
---|---|
Unit Price with VAT: | kr.5.52500 |