245804020030829+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245804020030829+

DigiKey Part Number
478-245804020030829+TR-ND - Tape & Reel (TR)
478-245804020030829+CT-ND - Cut Tape (CT)
478-245804020030829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
245804020030829+
Description
RECPT - 0.4MM PITCH - 20 POS - 2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
2mm
Height Above Board
0.077" (1.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.600
Factory Stock: 14.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.97000kr.4.97
10kr.4.24400kr.42.44
100kr.3.60620kr.360.62
500kr.3.21880kr.1,609.40
1.000kr.3.06504kr.3,065.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.97713kr.5,954.26
4.000kr.2.83503kr.11,340.12
6.000kr.2.75512kr.16,530.72
10.000kr.2.65765kr.26,576.50
14.000kr.2.59535kr.36,334.90
20.000kr.2.53093kr.50,618.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.97000
Unit Price with VAT:kr.6.21250