
245804016000829+ | |
|---|---|
DigiKey Part Number | 478-245804016000829+TR-ND - Tape & Reel (TR) 478-245804016000829+CT-ND - Cut Tape (CT) 478-245804016000829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245804016000829+ |
Description | RECPT - 0.4MM PITCH - 16 POS - 0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.3.04000 | kr.30.40 |
| 100 | kr.2.58300 | kr.258.30 |
| 500 | kr.2.30528 | kr.1,152.64 |
| 1.000 | kr.2.19514 | kr.2,195.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.07196 | kr.6,215.88 |
| 6.000 | kr.1.97308 | kr.11,838.48 |
| 9.000 | kr.1.91745 | kr.17,257.05 |
| 15.000 | kr.1.84963 | kr.27,744.45 |
| 21.000 | kr.1.80626 | kr.37,931.46 |
| 30.000 | kr.1.76142 | kr.52,842.60 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

