


245656040010829+T | |
|---|---|
DigiKey Part Number | 478-245656040010829+TTR-ND - Tape & Reel (TR) 478-245656040010829+TCT-ND - Cut Tape (CT) 478-245656040010829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245656040010829+T |
Description | 5656 SERIES, FLOXY, 0.5MM PITCH, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Floating Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Solder Retention |
Part Status Active | Mated Stacking Heights 18mm |
Connector Type Receptacle, Floating | Height Above Board 0.551" (14.00mm) |
Number of Positions 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.15000 | kr.41.15 |
| 10 | kr.34.95200 | kr.349.52 |
| 25 | kr.32.76240 | kr.819.06 |
| 50 | kr.31.19780 | kr.1,559.89 |
| 100 | kr.29.70860 | kr.2,970.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.27.19551 | kr.9,518.43 |
| 700 | kr.25.89836 | kr.18,128.85 |
| 1.050 | kr.25.16859 | kr.26,427.02 |
| 1.750 | kr.24.27869 | kr.42,487.71 |
| 2.450 | kr.23.70992 | kr.58,089.30 |
| Unit Price without VAT: | kr.41.15000 |
|---|---|
| Unit Price with VAT: | kr.51.43750 |

