
245046060600829+ | |
|---|---|
DigiKey Part Number | 478-245046060600829+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 245046060600829+ |
Description | CONN RCPT 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 245046060600829+ Models |
Category | Number of Rows 2 |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 3mm, 3.5mm, 4mm, 4.5mm |
Number of Positions 60 | Height Above Board 0.098" (2.50mm) |
Pitch 0.020" (0.50mm) | Base Product Number |

