


2225PC474KAT1A | |
|---|---|
DigiKey Part Number | 478-5578-2-ND - Tape & Reel (TR) 478-5578-1-ND - Cut Tape (CT) 478-5578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225PC474KAT1A |
Description | CAP CER 0.47UF 250V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225PC474KAT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.54000 | kr.6.54 |
| 10 | kr.4.20500 | kr.42.05 |
| 50 | kr.3.27560 | kr.163.78 |
| 100 | kr.2.98710 | kr.298.71 |
| 500 | kr.2.50144 | kr.1,250.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.35125 | kr.2,351.25 |
| 2.000 | kr.2.22757 | kr.4,455.14 |
| 3.000 | kr.2.16564 | kr.6,496.92 |
| 5.000 | kr.2.09699 | kr.10,484.95 |
| 7.000 | kr.2.05687 | kr.14,398.09 |
| 10.000 | kr.2.01827 | kr.20,182.70 |
| Unit Price without VAT: | kr.6.54000 |
|---|---|
| Unit Price with VAT: | kr.8.17500 |

