


2225PC125MAT1A | |
|---|---|
DigiKey Part Number | 478-5577-2-ND - Tape & Reel (TR) 478-5577-1-ND - Cut Tape (CT) 478-5577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225PC125MAT1A |
Description | CAP CER 1.2UF 250V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±20% 250V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225PC125MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.34900 | kr.43.49 |
| 50 | kr.3.39200 | kr.169.60 |
| 100 | kr.3.09770 | kr.309.77 |
| 500 | kr.2.59940 | kr.1,299.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.44527 | kr.2,445.27 |
| 2.000 | kr.2.31848 | kr.4,636.96 |
| 3.000 | kr.2.25497 | kr.6,764.91 |
| 5.000 | kr.2.18457 | kr.10,922.85 |
| 7.000 | kr.2.14342 | kr.15,003.94 |
| 10.000 | kr.2.10383 | kr.21,038.30 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |




