


2225PC105MAT1A | |
|---|---|
DigiKey Part Number | 478-4718-2-ND - Tape & Reel (TR) 478-4718-1-ND - Cut Tape (CT) 478-4718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225PC105MAT1A |
Description | CAP CER 1UF 250V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 250V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225PC105MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.6.99300 | kr.69.93 |
| 50 | kr.5.58800 | kr.279.40 |
| 100 | kr.5.15510 | kr.515.51 |
| 500 | kr.4.42316 | kr.2,211.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.19657 | kr.4,196.57 |
| 2.000 | kr.4.01012 | kr.8,020.24 |
| 3.000 | kr.3.91670 | kr.11,750.10 |
| 5.000 | kr.3.81315 | kr.19,065.75 |
| 7.000 | kr.3.75259 | kr.26,268.13 |
| 10.000 | kr.3.69437 | kr.36,943.70 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

