2225PC105MAT1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2225PC105MAT1A
Ceramic 2225

2225PC105MAT1A

DigiKey Part Number
478-4718-2-ND - Tape & Reel (TR)
478-4718-1-ND - Cut Tape (CT)
478-4718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225PC105MAT1A
Description
CAP CER 1UF 250V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225PC105MAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.827
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.22500kr.3,225.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.93000kr.9.93
10kr.4.42500kr.44.25
50kr.3.94740kr.197.37
Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.86000kr.9.86
10kr.4.39000kr.43.90
50kr.3.91680kr.195.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.9.86000
Unit Price with VAT:kr.12.32500