
2225HC103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56GR73U103KVTR-ND - Tape & Reel (TR) 478-KGM56GR73U103KVCT-ND - Cut Tape (CT) 478-KGM56GR73U103KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225HC103KAT2A |
Description | CAP CER 10000PF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.46000 | kr.23.46 |
| 10 | kr.16.51200 | kr.165.12 |
| 50 | kr.13.75580 | kr.687.79 |
| 100 | kr.12.90400 | kr.1,290.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.46224 | kr.5,731.12 |
| 1.000 | kr.11.01578 | kr.11,015.78 |
| 1.500 | kr.10.79209 | kr.16,188.14 |
| 2.500 | kr.10.54412 | kr.26,360.30 |
| 3.500 | kr.10.39920 | kr.36,397.20 |
| 5.000 | kr.10.25967 | kr.51,298.35 |
| Unit Price without VAT: | kr.23.46000 |
|---|---|
| Unit Price with VAT: | kr.29.32500 |

