


2225HC103KAT1A | |
|---|---|
DigiKey Part Number | 478-5965-2-ND - Tape & Reel (TR) 478-5965-1-ND - Cut Tape (CT) 478-5965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225HC103KAT1A |
Description | CAP CER 10000PF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225HC103KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.92000 | kr.9.92 |
| 10 | kr.6.22100 | kr.62.21 |
| 50 | kr.5.24040 | kr.262.02 |
| 100 | kr.4.83070 | kr.483.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.22502 | kr.2,112.51 |
| 1.000 | kr.4.00326 | kr.4,003.26 |
| 1.500 | kr.3.89389 | kr.5,840.84 |
| 2.500 | kr.3.77262 | kr.9,431.55 |
| 3.500 | kr.3.71825 | kr.13,013.88 |
| 5.000 | kr.3.67296 | kr.18,364.80 |
| 6.000 | kr.3.64693 | kr.21,881.58 |
| 12.000 | kr.3.63327 | kr.43,599.24 |
| Unit Price without VAT: | kr.9.92000 |
|---|---|
| Unit Price with VAT: | kr.12.40000 |

