
2225AC104KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF56GR73A104KVTR-ND - Tape & Reel (TR) 478-KGF56GR73A104KVCT-ND - Cut Tape (CT) 478-KGF56GR73A104KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225AC104KAZ2A |
Description | CAP CER 0.1UF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.44000 | kr.17.44 |
| 10 | kr.12.04000 | kr.120.40 |
| 50 | kr.9.88920 | kr.494.46 |
| 100 | kr.9.22340 | kr.922.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.20264 | kr.4,601.32 |
| 1.000 | kr.8.82122 | kr.8,821.22 |
| 1.500 | kr.8.63018 | kr.12,945.27 |
| 2.500 | kr.8.41838 | kr.21,045.95 |
| 3.500 | kr.8.29451 | kr.29,030.79 |
| 5.000 | kr.8.17538 | kr.40,876.90 |
| Unit Price without VAT: | kr.17.44000 |
|---|---|
| Unit Price with VAT: | kr.21.80000 |

