2225AC104KAT1A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 4.686
Unit Price: kr.15.04000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.75866
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.38800
Datasheet

Direct


Vishay Vitramon
In Stock: 37.419
Unit Price: kr.21.25000
Datasheet

Upgrade


KEMET
In Stock: 14.941
Unit Price: kr.18.88000
Datasheet

Similar


Johanson Dielectrics Inc.
In Stock: 1.586
Unit Price: kr.26.62000
Datasheet
2225 (5763 Metric) 2,54mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2225 (5763 Metric) 2,54mm
Ceramic 2225

2225AC104KAT1A

DigiKey Part Number
478-4741-2-ND - Tape & Reel (TR)
478-4741-1-ND - Cut Tape (CT)
478-4741-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
2225AC104KAT1A
Description
CAP CER 0.1UF 1KV X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225AC104KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.72000kr.14.72
10kr.10.06100kr.100.61
50kr.9.63720kr.481.86
100kr.9.43740kr.943.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.45466kr.4,227.33
1.000kr.7.64704kr.7,647.04
1.500kr.6.75234kr.10,128.51
2.500kr.6.15895kr.15,397.38
3.500kr.6.05937kr.21,207.80
5.000kr.5.96357kr.29,817.85
6.000kr.5.91819kr.35,509.14
Manufacturers Standard Package
Unit Price without VAT:kr.14.72000
Unit Price with VAT:kr.18.40000