


2225AC104KAT1A | |
|---|---|
DigiKey Part Number | 478-4741-2-ND - Tape & Reel (TR) 478-4741-1-ND - Cut Tape (CT) 478-4741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225AC104KAT1A |
Description | CAP CER 0.1UF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225AC104KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.10.36600 | kr.103.66 |
| 50 | kr.8.45000 | kr.422.50 |
| 100 | kr.7.85910 | kr.785.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.85798 | kr.3,428.99 |
| 1.000 | kr.6.54808 | kr.6,548.08 |
| 1.500 | kr.6.39292 | kr.9,589.38 |
| 2.500 | kr.6.22086 | kr.15,552.15 |
| 3.500 | kr.6.12025 | kr.21,420.88 |
| 5.000 | kr.6.02351 | kr.30,117.55 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |

