8200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Ceramic 2225

2225AA822KAT1A

DigiKey Part Number
478-3022-2-ND - Tape & Reel (TR)
478-3022-1-ND - Cut Tape (CT)
478-3022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225AA822KAT1A
Description
CAP CER 8200PF 1KV C0G/NP0 2225
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225AA822KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2225 (5763 Metric)
Tolerance
±10%
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Voltage - Rated
Thickness (Max)
0.100" (2.54mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.98000kr.24.98
10kr.17.70100kr.177.01
50kr.14.80400kr.740.20
100kr.13.90740kr.1,390.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.39038kr.6,195.19
1.000kr.11.92047kr.11,920.47
1.500kr.11.68509kr.17,527.64
2.500kr.11.42410kr.28,560.25
3.500kr.11.27152kr.39,450.32
5.000kr.11.12468kr.55,623.40
Manufacturers Standard Package
Unit Price without VAT:kr.24.98000
Unit Price with VAT:kr.31.22500