
CCR09CX1R0CS | |
|---|---|
DigiKey Part Number | 478-CCR09CX1R0CS-ND |
Manufacturer | |
Manufacturer Product Number | CCR09CX1R0CS |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 200V Ceramic Capacitor CX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR09CX1R0CS Models |
Category | Applications |
Mfr | Failure Rate S (0.001%) |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.190" (4.82mm) |
Tolerance ±0.25pF | Thickness (Max) 0.090" (2.28mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.67.80570 | kr.6,780.57 |
| Unit Price without VAT: | kr.67.80570 |
|---|---|
| Unit Price with VAT: | kr.84.75713 |

