
| 2220PC474KAT1A | |
|---|---|
| DigiKey Part Number | 478-3992-2-ND - Tape & Reel (TR) 478-3992-1-ND - Cut Tape (CT) 478-3992-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2220PC474KAT1A | 
| Description | CAP CER 0.47UF 250V X7R 2220 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2220PC474KAT1A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 2220 (5750 Metric) | |
| Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.079" (2.00mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.16.26000 | kr.16.26 | 
| 10 | kr.10.41900 | kr.104.19 | 
| 50 | kr.9.17120 | kr.458.56 | 
| 100 | kr.8.54720 | kr.854.72 | 
| 500 | kr.7.49108 | kr.3,745.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.6.70381 | kr.6,703.81 | 
| 2.000 | kr.6.59181 | kr.13,183.62 | 
| 3.000 | kr.6.56983 | kr.19,709.49 | 
| 5.000 | kr.6.47587 | kr.32,379.35 | 
| 7.000 | kr.6.28396 | kr.43,987.72 | 
| 10.000 | kr.5.92000 | kr.59,200.00 | 
| Unit Price without VAT: | kr.16.26000 | 
|---|---|
| Unit Price with VAT: | kr.20.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark