
2220HC103KAZ1A | |
|---|---|
DigiKey Part Number | 478-5967-2-ND - Tape & Reel (TR) 478-5967-1-ND - Cut Tape (CT) 478-5967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220HC103KAZ1A |
Description | CAP CER 10000PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220HC103KAZ1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.28000 | kr.28.28 |
| 10 | kr.20.21200 | kr.202.12 |
| 50 | kr.17.00140 | kr.850.07 |
| 100 | kr.16.00910 | kr.1,600.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.32992 | kr.7,164.96 |
| 1.000 | kr.13.80985 | kr.13,809.85 |
| 1.500 | kr.13.54930 | kr.20,323.95 |
| 2.500 | kr.13.26044 | kr.33,151.10 |
| 3.500 | kr.13.09147 | kr.45,820.14 |
| Unit Price without VAT: | kr.28.28000 |
|---|---|
| Unit Price with VAT: | kr.35.35000 |

