


2225WC223KAT1A | |
|---|---|
DigiKey Part Number | 478-5917-2-ND - Tape & Reel (TR) 478-5917-1-ND - Cut Tape (CT) 478-5917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225WC223KAT1A |
Description | CAP CER 0.022UF 2.5KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225WC223KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.70000 | kr.24.70 |
| 10 | kr.17.54200 | kr.175.42 |
| 50 | kr.14.68280 | kr.734.14 |
| 100 | kr.13.79840 | kr.1,379.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.54860 | kr.6,274.30 |
| 1.000 | kr.12.07603 | kr.12,076.03 |
| 1.500 | kr.11.83915 | kr.17,758.72 |
| 2.500 | kr.11.57663 | kr.28,941.58 |
| 3.500 | kr.11.42318 | kr.39,981.13 |
| 5.000 | kr.11.27548 | kr.56,377.40 |
| Unit Price without VAT: | kr.24.70000 |
|---|---|
| Unit Price with VAT: | kr.30.87500 |

