22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22203C226KAZ2A

DigiKey Part Number
478-KGF55CR71E226KVTR-ND - Tape & Reel (TR)
478-KGF55CR71E226KVCT-ND - Cut Tape (CT)
478-KGF55CR71E226KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22203C226KAZ2A
Description
CAP CER 22UF 25V X7R 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.225" L x 0.197" W (5.72mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.090" (2.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.290
Factory Stock: 9.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.18000kr.21.18
10kr.14.81000kr.148.10
50kr.12.28060kr.614.03
100kr.11.49950kr.1,149.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.17722kr.5,088.61
1.000kr.9.76785kr.9,767.85
1.500kr.9.56275kr.14,344.12
2.500kr.9.33537kr.23,338.42
3.500kr.9.20244kr.32,208.54
5.000kr.9.07456kr.45,372.80
Manufacturers Standard Package
Unit Price without VAT:kr.21.18000
Unit Price with VAT:kr.26.47500