4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22201C475KAT2A

DigiKey Part Number
478-22201C475KAT2ATR-ND - Tape & Reel (TR)
478-22201C475KAT2ACT-ND - Cut Tape (CT)
478-22201C475KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22201C475KAT2A
Description
CAP CER 4.7UF 100V X7R 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
22201C475KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.423
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.76000kr.9.76
10kr.6.46700kr.64.67
50kr.5.14940kr.257.47
100kr.4.74230kr.474.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.05468kr.2,027.34
1.000kr.3.84198kr.3,841.98
1.500kr.3.73540kr.5,603.10
2.500kr.3.61728kr.9,043.20
3.500kr.3.54825kr.12,418.88
5.000kr.3.48181kr.17,409.05
Manufacturers Standard Package
Unit Price without VAT:kr.9.76000
Unit Price with VAT:kr.12.20000